
* Images are for reference only
QMQF326D25-2.5B-65.016
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326D25-2.5B-65.016
- JLCPCB Part #
- C5714295
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 23mA 65.016MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6125
201+
$13.0131
501+
$12.5775
999+
$12.3630
Related Products

QMQF326T25-2.5B-65.016
MERCURY Electronic
$32.6125

QMQF326P25-2.5B-65.016
MERCURY Electronic
$32.6125

QVMQF326D25-2.5B-65.016
MERCURY Electronic
$32.6125

MQF326D25-43.392-1.0/-40+85
MERCURY Electronic
$37.1776

QVMQF326P33-2.0A-12.504
MERCURY Electronic
$34.8950

QVMQF326D33-2.0A-147.000
MERCURY Electronic
$34.8950
Welcome back, may I help you?