
* Images are for reference only
QMQF576P25-2.0A-14.740
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576P25-2.0A-14.740
- JLCPCB Part #
- C5714286
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 14.74MHz 2.5V 28mA LVPECL ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4618
201+
$15.7457
501+
$15.2198
999+
$14.9601
Related Products

QMQF576D25-2.0A-14.740
MERCURY Electronic
$39.4618

QMQF576P25-2.0A-14.850
MERCURY Electronic
$39.4618

QMQF576P25-2.0A-10.240
MERCURY Electronic
$39.4618

QMQF576P25-2.5B-16.580
MERCURY Electronic
$37.1776

QMQF576D33-2.0A-22.5792
MERCURY Electronic
$39.4618

QVMQF576P25-2.0A-698.812334
MERCURY Electronic
$39.4618
Welcome back, may I help you?