
* Images are for reference only
QMQF326D25-2.5B-161.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326D25-2.5B-161.000
- JLCPCB Part #
- C5714274
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 161MHz 2.5V 23mA LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5604
201+
$12.9923
501+
$12.5575
999+
$12.3433
Related Products

QMQF326P25-2.5B-161.000
MERCURY Electronic
$32.5604

QMQF326D25-2.5B-166.000
MERCURY Electronic
$32.7617

QMQF326D25-2.5B-160.000
MERCURY Electronic
$32.5604

VMQF326T33-13.000-1.0/-40+85
MERCURY Electronic
$37.1183

QMQF326D33-2.5B-16.3676
MERCURY Electronic
$32.5604

MQF326D25-50.000-2.5/-30+85
MERCURY Electronic
$37.1183
Welcome back, may I help you?