
* Images are for reference only
QMQF576D33-2.0A-66.500
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576D33-2.0A-66.500
- JLCPCB Part #
- C5714207
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 26mA 3.3V 66.5MHz LVDS ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3030
201+
$15.6823
501+
$15.1586
999+
$14.8999
Related Products

QMQF576D33-2.0A-66.000
MERCURY Electronic
$39.3030

QMQF576P33-2.0A-66.500
MERCURY Electronic
$39.3030

QMQF576D33-2.0A-16.500
MERCURY Electronic
$39.3030

QMQF576D33-2.0A-48.000
MERCURY Electronic
$39.3030

QVMQF576D25-2.5B-16.5888
MERCURY Electronic
$37.0280

QMQF576P25-2.0A-14.617188
MERCURY Electronic
$39.3030
Welcome back, may I help you?