
* Images are for reference only
QMQF576D25-2.5B-12.688575
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576D25-2.5B-12.688575
- JLCPCB Part #
- C5714121
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 12.688575MHz 2.5V 23mA LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
201+
$14.8343
501+
$14.3391
999+
$14.0939
Related Products

QVMQF576D25-2.5B-12.688575
MERCURY Electronic
$37.1776

QMQF576D25-2.5B-12.688375
MERCURY Electronic
$37.1776

QMQF576D25-2.0A-12.688575
MERCURY Electronic
$39.4618

MQF576P25-16.367-1.0/-40+85
MERCURY Electronic
$41.7443

QMQF576P33-2.5B-16.325291
MERCURY Electronic
$37.1776

QVMQF576P33-2.5B-135.000
MERCURY Electronic
$37.4083
Welcome back, may I help you?