
* Images are for reference only
QMQF576D25-2.0A-53.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576D25-2.0A-53.000
- JLCPCB Part #
- C5714105
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 23mA 53MHz LVDS ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6842
200+
$15.8340
500+
$15.3052
1000+
$15.0440
Related Products

QMQF576D25-2.0A-54.000
MERCURY Electronic
$39.4407

QMQF576D25-2.0A-55.000
MERCURY Electronic
$39.4407

QMQF576D25-2.0A-51.000
MERCURY Electronic
$39.4407

QMQF576D25-2.0A-16.357
MERCURY Electronic
$39.4407

QVMQF576D33-2.0A-13.7125
MERCURY Electronic
$39.4407

QVMQF576P33-2.5B-25.99845
MERCURY Electronic
$37.1578
Welcome back, may I help you?