
* Images are for reference only
QMQF576D25-2.0A-20.250
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576D25-2.0A-20.250
- JLCPCB Part #
- C5714093
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 20.25MHz 23mA LVDS ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4618
201+
$15.7457
501+
$15.2198
999+
$14.9601
Related Products

QVMQF576D25-2.0A-20.250
MERCURY Electronic
$39.7053

QMQF576D25-2.0A-21.250
MERCURY Electronic
$39.4618

QMQF576D25-2.0A-10.250
MERCURY Electronic
$39.4618

VMQF576P33-30.720-1.0/-40+85
MERCURY Electronic
$41.7443

QMQF576P25-2.5B-19.400
MERCURY Electronic
$37.1776

QVMQF576P25-2.5B-38.000
MERCURY Electronic
$37.1776
Welcome back, may I help you?