
* Images are for reference only
QMQF574T33-2.5B-52.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T33-2.5B-52.000
- JLCPCB Part #
- C5714040
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 25mA 3.3V 52MHz CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2577
201+
$14.8662
501+
$14.3697
999+
$14.1239
Related Products

QMQF574T33-2.5B-62.000
MERCURY Electronic
$37.0280

QVMQF574T33-2.5B-52.000
MERCURY Electronic
$37.0280

QMQF574T33-2.5B-53.000
MERCURY Electronic
$37.0280

MQF574T33-133.330-1.0/-40+85
MERCURY Electronic
$41.5763

MQF574T25-33.330-1.0/-40+85
MERCURY Electronic
$41.5763

QMQF574T33-2.0A-196.608
MERCURY Electronic
$39.3030
Welcome back, may I help you?