This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJEC2415VM1WS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PJEC2415VM1WS_R1_00001
JLCPCB Part #
C5709236
Package
SOD-323
Description
-55℃~+150℃ 1 15V、24V 160W@8/20us 17.1V、25.4V 1nA 35V、50V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 171

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0524
200+ $0.0209
500+ $0.0202
1000+ $0.0199

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons