
* Images are for reference only
PIC32MK0128MCA028T-I/N2X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK0128MCA028T-I/N2X
- JLCPCB Part #
- C5709051
- Package
- SSOP-28
- Description
- -40℃~+85℃ 120MHz 128KB 12bit 12bit 2.3V~3.6V 20 32 Bit 32KB Built-in+External FLASH MIPS32 microAptiv SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.2014
10+
$8.0141
30+
$7.8881
100+
$7.7637
Related Products
Welcome back, may I help you?