
* Images are for reference only
662K
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 662K
- JLCPCB Part #
- C47147602
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 3.3V 300mA 30uVrms 55dB 5uA 8V Fixed Positive Short Circuit Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 706
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0126
3000+
$0.0106
6000+
$0.0093
24000+
$0.0083
51000+
$0.0077
Related Products
Welcome back, may I help you?