
* Images are for reference only
P6SMB24A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMB24A-AU_R1_000A1
- JLCPCB Part #
- C5706646
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 18A@10/1000us 1uA 20.5V 22.8V 33.2V 600W@10/1000us TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 85600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
200+
$0.1120
500+
$0.1083
1000+
$0.1064
Related Products
Welcome back, may I help you?