This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB100AS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P6SMB100AS_R1_00001
JLCPCB Part #
C5706628
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 137V 1uA 4.4A 600W@10/1000us 85.5V 95V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1242
200+ $0.0497
500+ $0.0479
800+ $0.0471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons