
* Images are for reference only
NSD10-12D15
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- NSD10-12D15
- JLCPCB Part #
- C5702086
- Package
- DIP,50.8x25.4mm
- Description
- 10W 15V 1kV 2 330mA 77% 9.8V~36V DIP,50.8x25.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7238
Welcome back, may I help you?