
* Images are for reference only
NPPC361KFXC-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC361KFXC-RC
- JLCPCB Part #
- C5701868
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 250V 36P 3A 7.1mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4285
200+
$2.1673
500+
$2.0947
1000+
$2.0593
Related Products

NPPC391KFXC-RC
Sullins Connector Solutions
$5.8733

NPPC311KFXC-RC
Sullins Connector Solutions
$4.9806

NPPC361KFXD-RC
Sullins Connector Solutions
$5.4285

803-83-064-30-002101
Preci-Dip
$22.3360

BG125-21-A-1-1-0440-N-D
Global Connector Technology
$2.6265

BG125-17-A-1-1-0440-N-D
Global Connector Technology
$2.1270
Welcome back, may I help you?