
* Images are for reference only
dsPIC33FJ32GS610T-50I/PF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ32GS610T-50I/PF
- JLCPCB Part #
- C631614
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 200MHz 32KB 3V~3.6V 85 TQFP-100(14x14) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2152
200+
$8.5975
500+
$8.2956
1000+
$8.1463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?