
* Images are for reference only
CY8C4125PVS-S422T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4125PVS-S422T
- JLCPCB Part #
- C5690310
- Package
- SSOP-28
- Description
- -40℃~+105℃ 1.71V~5.5V 10bit、12bit 24 24MHz 32 Bit 32KB 4KB 7bit ARM Cortex-M0+ Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0614
200+
$3.2178
500+
$3.1099
1000+
$3.0567
Related Products
Welcome back, may I help you?