This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE401ARA100MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE401ARA100MLH0S
JLCPCB Part #
C5687842
Package
SMD,D16xL16.5mm
Description
-40℃~+105℃ 10uF 16.5mm 16mm 2000hrs@105℃ 400V 85mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5098
250+ $0.6027
500+ $0.5833
1000+ $0.5721

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons