This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM8BB52F32I-C-TSSOP28

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM8BB52F32I-C-TSSOP28
JLCPCB Part #
C5687127
Package
TSSOP-28
Description
-40℃~+125℃ 1.8V~5.5V 10bit 12bit 2.25KB 25 32KB 50MHz 51 Family 8 Bit Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9473
200+ $0.3777
500+ $0.3664
1000+ $0.3599

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons