
* Images are for reference only
EFM32WG290F64-B-BGA112
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32WG290F64-B-BGA112
- JLCPCB Part #
- C5687112
- Package
- BGA-112(10x10)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 90 ARM Cortex-M4F Built-in FLASH BGA-112(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4321
168+
$4.9613
504+
$4.7958
1008+
$4.7139
Related Products

EFM32WG290F64-B-BGA112R
SKYWORKS/SILICON LABS
$10.8271

EFM32WG990F64-B-BGA112
SKYWORKS/SILICON LABS
$7.4660

EFM32WG390F64-B-BGA112
SKYWORKS/SILICON LABS
$13.2788

EFM32WG390F64-B-BGA112R
SKYWORKS/SILICON LABS
$11.5662

EFM32GG12B530F512GL112-AR
SKYWORKS/SILICON LABS
$12.3165

EFM32GG290F1024G-E-BGA112
SKYWORKS/SILICON LABS
$18.4313
Welcome back, may I help you?