
* Images are for reference only
MQF576D33-125.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D33-125.000-2.5/-30+85
- JLCPCB Part #
- C5676360
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 125MHz 25mA 3.3V LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7827
200+
$16.6724
500+
$16.1154
1000+
$15.8393
Related Products

MQF576D33-625.000-2.5/-30+85
MERCURY Electronic
$42.0410

MQF576P33-125.000-2.5/-30+85
MERCURY Electronic
$41.7827

MQF576D25-125.000-2.5/-30+85
MERCURY Electronic
$41.7827

MQF576D25-1500.000-1.0/-40+85
MERCURY Electronic
$41.7827

QVMQF576D25-2.0A-16.3676
MERCURY Electronic
$39.4980

QMQF576P33-2.0A-33.600
MERCURY Electronic
$39.4980
Welcome back, may I help you?