
* Images are for reference only
MQF574T33-48.0048-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T33-48.0048-1.0/-40+85
- JLCPCB Part #
- C5676283
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 26mA 3.3V 48.0048MHz CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6777
201+
$16.6305
501+
$16.0749
999+
$15.7995
Related Products

VMQF574T33-48.0048-1.0/-40+85
MERCURY Electronic
$41.9354

MQF574T25-48.0048-1.0/-40+85
MERCURY Electronic
$41.6777

MQF576D33-48.0048-1.0/-40+85
MERCURY Electronic
$41.6777

AST3TDATACJ5-38.8800MHZT5
Abracon LLC
$102.3211

QMQF574T25-2.5B-96.000
MERCURY Electronic
$37.1183

588L300X2CTT
CTS Electronic Components
$19.6664
Welcome back, may I help you?