
* Images are for reference only
MQF574T33-24.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T33-24.000-2.5/-30+85
- JLCPCB Part #
- C5676256
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 24MHz 3.3V 32mA CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7950
200+
$16.6773
500+
$16.1201
1000+
$15.8440
Related Products

MQF574T33-27.000-2.5/-30+85
MERCURY Electronic
$42.0535

MQF574T33-26.000-2.5/-30+85
MERCURY Electronic
$41.7950

MQF574T33-54.000-2.5/-30+85
MERCURY Electronic
$42.0535

QVMQF574T33-2.0A-80.000
MERCURY Electronic
$39.5097

QVMQF574T33-2.5B-28.974
MERCURY Electronic
$37.2228

QMQF574T33-2.5B-31.250
MERCURY Electronic
$37.2228
Welcome back, may I help you?