
* Images are for reference only
MQF326T33-20.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-20.000-2.5/-30+85
- JLCPCB Part #
- C5676043
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 20MHz 3.3V 32mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1358
200+
$14.8176
500+
$14.3229
1000+
$14.0780
Related Products

MQF326T33-30.000-2.5/-30+85
MERCURY Electronic
$37.1358

MQF326T33-25.000-2.5/-30+85
MERCURY Electronic
$37.1358

MQF326T33-27.000-2.5/-30+85
MERCURY Electronic
$37.3662

QMQF326P25-2.0A-19.200
MERCURY Electronic
$35.0717

QMQF326T25-2.5B-36.864
MERCURY Electronic
$32.5758

QVMQF326P25-2.5B-75.000
MERCURY Electronic
$32.5758
Welcome back, may I help you?