
* Images are for reference only
MQF326T25-37.400-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-37.400-2.5/-30+85
- JLCPCB Part #
- C5675996
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 27mA 37.4MHz CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
200+
$14.8343
500+
$14.3391
1000+
$14.0939
Related Products

MQF326T25-38.400-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326T25-30.000-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326T25-14.400-2.5/-30+85
MERCURY Electronic
$37.1776

QVMQF326P25-2.0A-19.440
MERCURY Electronic
$34.8950

QMQF326P33-2.5B-32.736
MERCURY Electronic
$32.6125

QMQF326T25-2.5B-66.660
MERCURY Electronic
$32.6125
Welcome back, may I help you?