
* Images are for reference only
MQF326T25-20.800-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-20.800-2.5/-30+85
- JLCPCB Part #
- C5675972
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 20.8MHz 27mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1358
200+
$14.8176
500+
$14.3229
1000+
$14.0780
Related Products

MQF326T25-28.800-2.5/-30+85
MERCURY Electronic
$37.1358

MQF326T33-20.800-2.5/-30+85
MERCURY Electronic
$37.3662

MQF326T25-30.000-2.5/-30+85
MERCURY Electronic
$37.1358

QMQF326D33-2.5B-205.000
MERCURY Electronic
$32.5758

MQF326T25-11.999-1.0/-40+85
MERCURY Electronic
$37.1358

VMQF326P25-25.48828-1.0/-40+85
MERCURY Electronic
$37.1358
Welcome back, may I help you?