
* Images are for reference only
MQF326D25-187.500-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-187.500-2.5/-30+85
- JLCPCB Part #
- C5675682
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 187.5MHz 2.5V 27mA LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1183
200+
$14.8106
500+
$14.3162
1000+
$14.0714
Related Products

MQF326P25-187.500-2.5/-30+85
MERCURY Electronic
$37.1183

MQF326D25-148.500-2.5/-30+85
MERCURY Electronic
$37.1183

QMQF326D33-2.5B-102.400
MERCURY Electronic
$32.5604

VMQF326P25-12.688656-1.0/-40+85
MERCURY Electronic
$37.3486

VMQF326T25-33.330-1.0/-40+85
MERCURY Electronic
$37.1183

MQF326P25-68.750-1.0/-40+85
MERCURY Electronic
$37.1183
Welcome back, may I help you?