
* Images are for reference only
MQF326D25-13.568-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-13.568-1.0/-40+85
- JLCPCB Part #
- C5675647
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 13.568MHz 2.5V 22mA LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9354
201+
$14.7377
501+
$14.2457
999+
$14.0021
Related Products

VMQF326D25-13.568-1.0/-40+85
MERCURY Electronic
$37.1646

MQF326D25-13.560-1.0/-40+85
MERCURY Electronic
$36.9354

MQF326T25-13.560-1.0/-40+85
MERCURY Electronic
$36.9354

QMQF326T25-2.5B-50.100
MERCURY Electronic
$32.4000

QVMQF326P33-2.5B-28.000
MERCURY Electronic
$32.4000

QMQF326D33-2.5B-12.552
MERCURY Electronic
$32.6004
Welcome back, may I help you?