
* Images are for reference only
MPQ8612GL-12-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ8612GL-12-P
- JLCPCB Part #
- C5675508
- Package
- QFN-14(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1.5V~6V 12A 1MHz 608mV~4.5V Adjustable Buck Buck Built-in Yes QFN-14(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2780
10+
$1.0661
30+
$0.9489
100+
$0.8172
500+
$0.7594
1000+
$0.7338
Related Products
Welcome back, may I help you?