
* Images are for reference only
DSC6102CI1A-PROGRAMMABLE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6102CI1A-PROGRAMMABLE
- JLCPCB Part #
- C5672745
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.71V~3.63V 100MHz 3mA CMOS SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0176
200+
$5.5936
500+
$5.4057
1000+
$5.3142
Welcome back, may I help you?