
* Images are for reference only
MAX6355MSUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6355MSUT+T
- JLCPCB Part #
- C5668857
- Package
- SOT-6
- Description
- -40℃~+85℃@(Ta) 180ms 1V~5.5V 2.93V 3 Active Low No Open Drain Voltage Monitor Yes SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2991
200+
$2.1148
500+
$2.0439
1000+
$2.0100
Related Products
Welcome back, may I help you?