
381LR821M200J042
- Manufacturer
- MFR.Part #
- 381LR821M200J042
- JLCPCB Part #
- C6414342
- Package
- Plugin,D25xL42mm
- Description
- -40℃~+105℃ 10mm 2.63A@120Hz 200V 243mΩ@120Hz 25mm 3000hrs@105℃ 42mm 820uF ±20% Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL42mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@120Hz | |
| Voltage Rating | 200V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.63A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
381LR821M200J042
Extended- Manufacturer
- MFR.Part #
- 381LR821M200J042
- JLCPCB Part #
- C6414342
- Package
- Plugin,D25xL42mm
- Description
- -40℃~+105℃ 10mm 2.63A@120Hz 200V 243mΩ@120Hz 25mm 3000hrs@105℃ 42mm 820uF ±20% Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
381LR821M200J042
Extended- Manufacturer
- MFR.Part #
- 381LR821M200J042
- JLCPCB Part #
- C6414342
- Package
- Plugin,D25xL42mm
- Description
- -40℃~+105℃ 10mm 2.63A@120Hz 200V 243mΩ@120Hz 25mm 3000hrs@105℃ 42mm 820uF ±20% Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
381LR821M200J042 Specifications
381LR821M200J042 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL42mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 243mΩ@120Hz | |
| Voltage Rating | 200V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 2.63A@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 381LR821M200J042. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

381LR821M200J042 Documents
381LR821M200J042 datasheets or manufacturer documentation.
Datasheet: 381LR821M200J042 Datasheet (PDF)
381LR821M200J042 Schematic Symbol & PCB Footprint
The 381LR821M200J042 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.