
* Images are for reference only
MC-146 32.7680KA-E0: ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MC-146 32.7680KA-E0: ROHS
- JLCPCB Part #
- C5668816
- Package
- SMD6715-4P
- Description
- -40℃~+85℃ 32.768kHz 65kΩ 6pF ±20ppm SMD6715-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
200+
$0.1148
500+
$0.1109
1000+
$0.1090
Welcome back, may I help you?