
* Images are for reference only
IPD60R2K0PFD7SAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD60R2K0PFD7SAUMA1
- JLCPCB Part #
- C5657331
- Package
- TO-252-3
- Description
- -40℃~+150℃@(Tj) 1 N-channel 134pF@400V 20W 2Ω@500mA,10V 3.8nC@10V 3A 4.5V@30uA 600V TO-252-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7404
200+
$0.2956
500+
$0.2859
1000+
$0.2811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?