This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB65R045C7ATMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB65R045C7ATMA2
JLCPCB Part #
C5657277
Package
TO-263-3
Description
-55℃~+150℃@(Tj) 1 N-channel 227W 4.34nF@400V 45mΩ@24.9A,10V 46A 4V@1.25mA 650V 93nC@10V TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.5797
200+ $9.0101
500+ $8.7082
1000+ $8.5605

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons