
* Images are for reference only
CYPM1211-42FNXIT
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYPM1211-42FNXIT
- JLCPCB Part #
- C5652220
- Package
- CSP-42(2.6x3.2)
- Description
- -40℃~+85℃ 128KB 2.7V~5.5V 20 32 Bit 48MHz 8KB ARM Cortex-M0 Built-in FLASH CSP-42(2.6x3.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6333
200+
$3.0466
500+
$2.9440
1000+
$2.8944
Related Products
Welcome back, may I help you?