
* Images are for reference only
CY8C6248AZI-S2D14
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C6248AZI-S2D14
- JLCPCB Part #
- C5651998
- Package
- TQFP-128(14x20)
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 102 10bit、12bit 1MB 32 Bit 512KB 7bit、8bit ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH TQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4141
200+
$7.7477
720+
$7.4875
1440+
$7.3606
Welcome back, may I help you?