This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C614AAZI-S2F14

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C614AAZI-S2F14
JLCPCB Part #
C5651978
Package
TQFP-128(14x20)
Description
-40℃~+85℃ 1.7V~3.6V 102 10bit、12bit 150MHz 1MB 2MB 32 Bit 7bit、8bit ARM Cortex-M4F Built-in+External FLASH TQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8040
200+ $8.3020
720+ $8.0243
1440+ $7.8878
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons