This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4248LQI-BL593T

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C4248LQI-BL593T
JLCPCB Part #
C5651946
Package
QFN-56(7x7)
Description
-40℃~+85℃ 1.71V~5.5V 12bit 256KB 32 Bit 32KB 36 48MHz 7bit ARM Cortex-M0 Built-in FLASH QFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2847
200+ $5.7007
500+ $5.5097
1000+ $5.4166

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons