
* Images are for reference only
CSHD10-45L TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CSHD10-45L TR13 PBFREE
- JLCPCB Part #
- C5629919
- Package
- DPAK
- Description
- -65℃~+150℃ 1 Independent 100uA@45V 10A 200A 45V 750mV@10A DPAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3658
200+
$0.1460
500+
$0.1412
1000+
$0.1387
Related Products

MBRDL2060CT-TP
MCC(Micro Commercial Components)
$0.8892

30WQ20FN
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1740

MBRD330
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1473

MBRD540
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1664

NRVBD640CTG-VF01
onsemi
$0.3423

MBRD3150
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1638
Welcome back, may I help you?