* Images are for reference only
CMR08F223GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F223GODP
- JLCPCB Part #
- C5627266
- Package
- -
- Description
- ±2% 500V 0.022uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F223GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F223GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F223GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F223GODP datasheets or manufacturer documentation.
Datasheet: CMR08F223GODP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA522M040AD1C
Cornell Dubilier Electronics
$49.746
-
185154K50RAA-F
Cornell Dubilier Electronics
$0.5655
-
CMR03E820JOCR
Cornell Dubilier Electronics
$65.1165
-
CD5EC470GO3F
Cornell Dubilier Electronics
$13.434
-
CD5EC360JO3
Cornell Dubilier Electronics
$6.51
-
CMR08F513GODM
Cornell Dubilier Electronics
$467.481