
* Images are for reference only
CIGW322512KMR47MLE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIGW322512KMR47MLE
- JLCPCB Part #
- C5620031
- Package
- 1210
- Description
- 14.5mΩ 470nH 6.3A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6685
200+
$0.2674
500+
$0.2594
1000+
$0.2545
Related Products
Welcome back, may I help you?