
* Images are for reference only
CPPLT4-HT56P
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CPPLT4-HT56P
- JLCPCB Part #
- C5601902
- Package
- DIP-8
- Description
- -20℃~+70℃ 133MHz 45mA 5V TTL ±100ppm DIP-8 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4158
200+
$2.1616
480+
$2.0890
1000+
$2.0542
Welcome back, may I help you?