
* Images are for reference only
BC846BW-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC846BW-AU_R1_000A1
- JLCPCB Part #
- C5595556
- Package
- SOT-323
- Description
- -55℃~+150℃ 100mA 15nA 200 250mW 65V NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 582
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0159
500+
$0.0154
1000+
$0.0151
Related Products
Welcome back, may I help you?