This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC070-16-A-1-L-D

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC070-16-A-1-L-D
JLCPCB Part #
C5595441
Package
SMD,P=1mm
Description
-40℃~+105℃ 1 16P 1A 1mm 2.26mm 250V Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2548
200+ $0.9003
500+ $0.8697
1000+ $0.8552
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons