This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP2204K-5.0TRG1-50

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2204K-5.0TRG1-50
JLCPCB Part #
C5587916
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 24V 500mV@(150mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Overheat protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2969
200+ $0.1185
500+ $0.1145
1000+ $0.1125

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons