
* Images are for reference only
1210W2F300LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1210W2F300LT5E
- JLCPCB Part #
- C620647
- Package
- 1210
- Description
- -55℃~+155℃ 200V 300mΩ 500mW Thick Film Resistor ±1% ±800ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1399
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0146
1500+
$0.0128
5000+
$0.0107
25000+
$0.0097
50000+
$0.0092
Related Products
Welcome back, may I help you?