
* Images are for reference only
C-002RX 32.7680K-AC: PB FREE
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- C-002RX 32.7680K-AC: PB FREE
- JLCPCB Part #
- C5585287
- Package
- DT-26
- Description
- -10℃~+60℃ 30kΩ 32.768kHz 9pF ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0572
200+
$0.4226
500+
$0.4081
1000+
$0.4017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?