This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52-B3-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
BZT52-B3-AU_R1_000A1
JLCPCB Part #
C5582939
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 2.94V~3.06V 3V 410mW 50uA@1V 95Ω SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 985

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0236
200+ $0.0095
500+ $0.0091
1000+ $0.0090

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons