
* Images are for reference only
AP9214L-AC-HSBR-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP9214L-AC-HSBR-7
- JLCPCB Part #
- C5564406
- Package
- UDFN2535-6
- Description
- -40℃~+85℃ 1 1.5V~5.5V 2.5V 4.375V UDFN2535-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9367
200+
$0.3744
500+
$0.3615
1000+
$0.3551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?